SLPPB50BNB0 | ||
---|---|---|
DigiKey Part Number | 965-SLPPB50BNB0-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPPB50BNB0 | |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 8 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.16000 | ¥149.16 |
10 | ¥127.24500 | ¥1,272.45 |
25 | ¥120.13880 | ¥3,003.47 |
50 | ¥119.49200 | ¥5,974.60 |
100 | ¥112.38680 | ¥11,238.68 |
250 | ¥106.57408 | ¥26,643.52 |
500 | ¥103.99044 | ¥51,995.22 |