SLPCRB50BNR3 | |
---|---|
DigiKey Part Number | 965-SLPCRB50BNR3-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRB50BNR3 |
Description | SURLOK PLUS, 8.0MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.12000 | ¥169.12 |
10 | ¥144.23900 | ¥1,442.39 |
100 | ¥127.39920 | ¥12,739.92 |