SLPPB35BNO | ||
---|---|---|
DigiKey Part Number | 965-SLPPB35BNO-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPPB35BNO | |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 8 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.63000 | ¥156.63 |
10 | ¥133.61500 | ¥1,336.15 |
25 | ¥126.15120 | ¥3,153.78 |
50 | ¥125.47340 | ¥6,273.67 |
100 | ¥118.01350 | ¥11,801.35 |
250 | ¥111.90916 | ¥27,977.29 |
500 | ¥109.19614 | ¥54,598.07 |