SLPPB35BNB | ||
---|---|---|
DigiKey Part Number | 965-SLPPB35BNB-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPPB35BNB | |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 8 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.56000 | ¥172.56 |
10 | ¥147.16900 | ¥1,471.69 |
25 | ¥138.95160 | ¥3,473.79 |
50 | ¥138.20600 | ¥6,910.30 |
100 | ¥129.98840 | ¥12,998.84 |
250 | ¥123.26468 | ¥30,816.17 |
500 | ¥120.27646 | ¥60,138.23 |