SLPPA16BNR3 | |
---|---|
DigiKey Part Number | 965-SLPPA16BNR3-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA16BNR3 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.50000 | ¥66.50 |
10 | ¥56.70600 | ¥567.06 |
25 | ¥53.54160 | ¥1,338.54 |
50 | ¥53.25580 | ¥2,662.79 |
100 | ¥50.68040 | ¥5,068.04 |