SLPIRATPNR3 | |
---|---|
DigiKey Part Number | 965-SLPIRATPNR3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRATPNR3 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.72000 | ¥62.72 |
10 | ¥53.50900 | ¥535.09 |
25 | ¥50.52040 | ¥1,263.01 |
50 | ¥50.24940 | ¥2,512.47 |
100 | ¥47.81940 | ¥4,781.94 |