SLPPA16BNO1 | ||
---|---|---|
DigiKey Part Number | 965-SLPPA16BNO1-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPPA16BNO1 | |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.68000 | ¥92.68 |
10 | ¥79.06400 | ¥790.64 |
25 | ¥74.64920 | ¥1,866.23 |
50 | ¥74.24860 | ¥3,712.43 |
100 | ¥69.83280 | ¥6,983.28 |
250 | ¥66.22120 | ¥16,555.30 |
500 | ¥64.61578 | ¥32,307.89 |
1,000 | ¥63.01035 | ¥63,010.35 |