SLPPA16BNO | ||
---|---|---|
DigiKey Part Number | 965-SLPPA16BNO-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPPA16BNO | |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.68000 | ¥112.68 |
10 | ¥96.08700 | ¥960.87 |
25 | ¥90.71920 | ¥2,267.98 |
50 | ¥90.23140 | ¥4,511.57 |
100 | ¥84.86740 | ¥8,486.74 |
250 | ¥80.47728 | ¥20,119.32 |
500 | ¥78.52646 | ¥39,263.23 |
1,000 | ¥76.57546 | ¥76,575.46 |