SLPIRCBPSO0 | ||
---|---|---|
DigiKey Part Number | SLPIRCBPSO0-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRCBPSO0 | |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.26000 | ¥189.26 |
10 | ¥161.43400 | ¥1,614.34 |
25 | ¥152.42160 | ¥3,810.54 |
50 | ¥151.60200 | ¥7,580.10 |
100 | ¥142.58850 | ¥14,258.85 |
250 | ¥135.21292 | ¥33,803.23 |
500 | ¥131.93496 | ¥65,967.48 |