SLPIRBTPSO0 | ||
---|---|---|
DigiKey Part Number | SLPIRBTPSO0-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRBTPSO0 | |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.26000 | ¥106.26 |
10 | ¥90.58300 | ¥905.83 |
100 | ¥80.00900 | ¥8,000.90 |
1,000 | ¥72.19234 | ¥72,192.34 |