SLPIPB35BSR3 | |
---|---|
DigiKey Part Number | SLPIPB35BSR3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB35BSR3 |
Description | 8.0MM SURLOK PLUS STRAIGHT PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.94000 | ¥257.94 |
10 | ¥219.76400 | ¥2,197.64 |
100 | ¥171.18540 | ¥17,118.54 |