SLPIPB35BSB2 | ||
---|---|---|
DigiKey Part Number | SLPIPB35BSB2-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIPB35BSB2 | |
Description | 8.0MM SURLOK PLUS STRAIGHT PLUG | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.72000 | ¥244.72 |
10 | ¥208.51700 | ¥2,085.17 |
100 | ¥162.42600 | ¥16,242.60 |