SLPIPA16BSR3 | ||
---|---|---|
DigiKey Part Number | 965-SLPIPA16BSR3-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIPA16BSR3 | |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.28000 | ¥130.28 |
10 | ¥111.07200 | ¥1,110.72 |
25 | ¥104.86960 | ¥2,621.74 |
50 | ¥104.30640 | ¥5,215.32 |
100 | ¥98.10420 | ¥9,810.42 |
250 | ¥93.02996 | ¥23,257.49 |
500 | ¥90.77470 | ¥45,387.35 |