SLPIPA16BSO4 | |
---|---|
DigiKey Part Number | 965-SLPIPA16BSO4-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA16BSO4 |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.39000 | ¥118.39 |
10 | ¥100.94900 | ¥1,009.49 |
25 | ¥95.31320 | ¥2,382.83 |
50 | ¥94.80280 | ¥4,740.14 |
100 | ¥89.16500 | ¥8,916.50 |
250 | ¥84.55316 | ¥21,138.29 |
500 | ¥82.50350 | ¥41,251.75 |
1,000 | ¥80.45374 | ¥80,453.74 |