SLPIPA16BSO | ||
---|---|---|
DigiKey Part Number | 965-SLPIPA16BSO-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIPA16BSO | |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.04000 | ¥108.04 |
10 | ¥92.12500 | ¥921.25 |
25 | ¥86.97960 | ¥2,174.49 |
50 | ¥86.51340 | ¥4,325.67 |
100 | ¥81.36860 | ¥8,136.86 |
250 | ¥77.16000 | ¥19,290.00 |
500 | ¥75.28956 | ¥37,644.78 |
1,000 | ¥73.41907 | ¥73,419.07 |