GT18TV | |
---|---|
DigiKey Part Number | 339-GT18TV-ND |
Manufacturer | |
Manufacturer Product Number | GT18TV |
Description | MIL-5015 GT/ACA-B BAYONET CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | GT06, 08 Plug | |
Shell Size - Insert | 18 | |
Material | Cadmium | |
Features | Metal Chain | |
Color | Olive Drab |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥440.17000 | ¥440.17 |
10 | ¥403.95800 | ¥4,039.58 |
25 | ¥388.42200 | ¥9,710.55 |
50 | ¥375.47520 | ¥18,773.76 |
100 | ¥354.75880 | ¥35,475.88 |