GT18TF | |
---|---|
DigiKey Part Number | 339-GT18TF-ND |
Manufacturer | |
Manufacturer Product Number | GT18TF |
Description | MIL-5015 GT/ACA-B BAYONET CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | GT00, 01, 02, 020, 030, 070 Receptacles | |
Shell Size - Insert | 18 | |
Material | Cadmium | |
Features | Metal Chain | |
Color | Olive Drab |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥804.29000 | ¥804.29 |
10 | ¥738.07900 | ¥7,380.79 |
25 | ¥709.69320 | ¥17,742.33 |
50 | ¥686.03720 | ¥34,301.86 |
100 | ¥648.18680 | ¥64,818.68 |