AWS9-1939 | ||
---|---|---|
DigiKey Part Number | AWS9-1939-ND | |
Manufacturer | ||
Manufacturer Product Number | AWS9-1939 | |
Description | CONN WAVE SPRING | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wave Spring | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wave Spring | |
For Use With/Related Products | Receptacle, Small Flange J1939 | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.35900 | ¥93.59 |
500 | ¥7.64898 | ¥3,824.49 |
1,000 | ¥7.45893 | ¥7,458.93 |
5,000 | ¥7.07885 | ¥35,394.25 |