97-60-14P(621) | |
---|---|
DigiKey Part Number | 965-97-60-14P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-14P(621) |
Description | MIL-5015 97 THREADED CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14, 14S Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MS3106 and MS3108 Plug | |
Shell Size - Insert | 14, 14S | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.15000 | ¥105.15 |
10 | ¥89.63400 | ¥896.34 |
25 | ¥84.63120 | ¥2,115.78 |
50 | ¥84.17720 | ¥4,208.86 |
100 | ¥79.17230 | ¥7,917.23 |
250 | ¥75.07728 | ¥18,769.32 |
500 | ¥73.25724 | ¥36,628.62 |
1,000 | ¥71.43726 | ¥71,437.26 |