97-60-14(621) | ||
---|---|---|
DigiKey Part Number | 965-97-60-14(621)-ND | |
Manufacturer | ||
Manufacturer Product Number | 97-60-14(621) | |
Description | Accessories Metal Protection Cap | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective 14, 14S Olive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MS3100, MS3101 and MS3102 Receptacle | |
Shell Size - Insert | 14, 14S | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive |