97-60-12 | ||
---|---|---|
DigiKey Part Number | 97-60-12-ND | |
Manufacturer | ||
Manufacturer Product Number | 97-60-12 | |
Description | CONN COVER 12 12S 12SL OLIVE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) 12, 12S, 12SL Olive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3100, MS3101 and MS3102 Receptacle | |
Shell Size - Insert | 12, 12S, 12SL | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.13000 | ¥53.13 |
10 | ¥45.32300 | ¥453.23 |
100 | ¥40.03410 | ¥4,003.41 |
1,000 | ¥36.12303 | ¥36,123.03 |