97-3102A-20-29S(946) | |
---|---|
DigiKey Part Number | 97-3102A-20-29S(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-29S(946) |
Description | CONN RCPT FMALE 17P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Shell Size - Insert | 20-29 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.62000 | ¥339.62 |
10 | ¥297.38400 | ¥2,973.84 |
25 | ¥284.53600 | ¥7,113.40 |
50 | ¥275.35800 | ¥13,767.90 |
100 | ¥266.17990 | ¥26,617.99 |
250 | ¥251.49436 | ¥62,873.59 |