97-3057-12-6 | ||
---|---|---|
DigiKey Part Number | 97-3057-12-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 97-3057-12-6 | |
Description | CONN CAB CLAMP SZ20 22 1 3/16-18 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Olive Connector Cable Clamp 1 3/16-18 20, 22 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 20, 22 | |
Thread Size | 1 3/16-18 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Washers | |
Ingress Protection | - | |
Includes | 6 pcs - 2 pc Cable Clamp, 2 Screws, 2 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.12000 | ¥108.12 |
10 | ¥92.17600 | ¥921.76 |
25 | ¥87.02800 | ¥2,175.70 |
50 | ¥86.56060 | ¥4,328.03 |
100 | ¥81.41300 | ¥8,141.30 |
250 | ¥77.20232 | ¥19,300.58 |
500 | ¥75.33060 | ¥37,665.30 |
1,000 | ¥73.45903 | ¥73,459.03 |