SLW5S-5C7LF | ||
---|---|---|
DigiKey Part Number | 609-3452-ND | |
Manufacturer | ||
Manufacturer Product Number | SLW5S-5C7LF | |
Description | CONN CIC VERT 5POS 1MM PCB | |
Customer Reference | ||
Detailed Description | 5 Position CIC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | SLW5S-5C7LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Flat Flex Type | CIC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | White | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.90600 | ¥29.06 |
25 | ¥2.55800 | ¥63.95 |
40 | ¥2.35200 | ¥94.08 |
80 | ¥2.25863 | ¥180.69 |
240 | ¥2.02838 | ¥486.81 |
480 | ¥1.93621 | ¥929.38 |
960 | ¥1.61348 | ¥1,548.94 |