SFW8R-2STAE1LF | ||
---|---|---|
DigiKey Part Number | 609-SFW8R-2STAE1LFTR-ND - Tape & Reel (TR) 609-SFW8R-2STAE1LFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SFW8R-2STAE1LF | |
Description | CONN FPC TOP 8POS 1MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SFW8R-2STAE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.98200 | ¥39.82 |
25 | ¥3.63840 | ¥90.96 |
50 | ¥3.42500 | ¥171.25 |
100 | ¥3.28210 | ¥328.21 |
250 | ¥2.99676 | ¥749.19 |
500 | ¥2.85390 | ¥1,426.95 |
1,000 | ¥2.35444 | ¥2,354.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.28315 | ¥4,566.30 |
4,000 | ¥2.14044 | ¥8,561.76 |
6,000 | ¥2.06908 | ¥12,414.48 |
10,000 | ¥1.92639 | ¥19,263.90 |
14,000 | ¥1.89785 | ¥26,569.90 |