86093967113B55F1LF | |
---|---|
DigiKey Part Number | 609-86093967113B55F1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093967113B55F1LF |
Description | DIN HT TYPEC RAHDR LFCNR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold, GXT™ Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093967113B55F1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
16 | ¥46.48000 | ¥743.68 |
32 | ¥43.90719 | ¥1,405.03 |
48 | ¥42.83750 | ¥2,056.20 |
80 | ¥40.69475 | ¥3,255.58 |
240 | ¥36.41154 | ¥8,738.77 |
448 | ¥34.26944 | ¥15,352.71 |
960 | ¥29.98583 | ¥28,786.40 |
2,400 | ¥28.48654 | ¥68,367.70 |