7112S0825X01LF | ||
---|---|---|
DigiKey Part Number | 609-1403-2-ND - Tape & Reel (TR) 609-1403-1-ND - Cut Tape (CT) 609-1403-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7112S0825X01LF | |
Description | CONN SIM/SAM CARD HINGED TYPE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™ | |
Datasheet | Datasheet | |
EDA/CAD Models | 7112S0825X01LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.24400 | ¥92.44 |
25 | ¥8.86280 | ¥221.57 |
50 | ¥8.67560 | ¥433.78 |
100 | ¥8.29800 | ¥829.80 |
250 | ¥7.54340 | ¥1,885.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥6.78926 | ¥4,413.02 |
1,300 | ¥6.03482 | ¥7,845.27 |
1,950 | ¥5.65767 | ¥11,032.46 |
3,250 | ¥5.46907 | ¥17,774.48 |
6,500 | ¥5.28049 | ¥34,323.19 |
16,250 | ¥4.90331 | ¥79,678.79 |