7312S0825X19LF | |
---|---|
DigiKey Part Number | 609-7312S0825X19LF-ND |
Manufacturer | |
Manufacturer Product Number | 7312S0825X19LF |
Description | CONN SIM/SAM CARD HINGED TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7312S0825X19LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.22900 | ¥52.29 |
25 | ¥5.01440 | ¥125.36 |
75 | ¥4.90920 | ¥368.19 |
150 | ¥4.69520 | ¥704.28 |
300 | ¥4.26830 | ¥1,280.49 |
450 | ¥3.84160 | ¥1,728.72 |
975 | ¥3.41475 | ¥3,329.38 |
2,400 | ¥3.09462 | ¥7,427.09 |