69146-206LF | ||
---|---|---|
DigiKey Part Number | 609-69146-206LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 69146-206LF | |
Description | JUMPER LOW PRO SR MULTI | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 6 (1 x 6) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold or Gold, GXT™ | |
Datasheet | Datasheet | |
EDA/CAD Models | 69146-206LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 6 (1 x 6) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.200" (5.08mm) | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester Thermoplastic | |
Voltage Rating | - | |
Current Rating (Amps) | 2A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.08700 | ¥90.87 |
500 | ¥6.67740 | ¥3,338.70 |
1,000 | ¥5.93542 | ¥5,935.42 |
5,000 | ¥5.19352 | ¥25,967.60 |
10,000 | ¥4.93384 | ¥49,338.40 |