10132797-027120LF | ||
---|---|---|
DigiKey Part Number | 10132797-027120LF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 10132797-027120LF | |
Description | HEIGHT PLUG CONNECTOR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
EDA/CAD Models | 10132797-027120LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5.3mm, 6mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥3.71854 | ¥29,748.32 |