10114829-10108LF | ||
---|---|---|
DigiKey Part Number | 609-6440-2-ND - Tape & Reel (TR) 609-6440-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 10114829-10108LF | |
Description | CONN HEADER VERT 8POS 1.25MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 8 position 0.049" (1.25mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10114829-10108LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.42500 | ¥44.25 |
100 | ¥3.64990 | ¥364.99 |
500 | ¥3.17390 | ¥1,586.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥2.61855 | ¥3,665.97 |
2,800 | ¥2.38048 | ¥6,665.34 |
7,000 | ¥2.30113 | ¥16,107.91 |
9,800 | ¥2.14242 | ¥20,995.72 |
14,000 | ¥2.11069 | ¥29,549.66 |
35,000 | ¥2.06308 | ¥72,207.80 |