SLW8R-1C7LF | ||
---|---|---|
DigiKey Part Number | 609-1934-ND | |
Manufacturer | ||
Manufacturer Product Number | SLW8R-1C7LF | |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A | |
Customer Reference | ||
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SLW8R-1C7LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.157" (4.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.70240 | ¥67.56 |
40 | ¥2.48325 | ¥99.33 |
190 | ¥2.38674 | ¥453.48 |
380 | ¥2.14329 | ¥814.45 |
570 | ¥2.04586 | ¥1,166.14 |
950 | ¥1.70495 | ¥1,619.70 |
2,470 | ¥1.55878 | ¥3,850.19 |