SFV15R-1STE1HLF | ||
---|---|---|
DigiKey Part Number | 609-4311-2-ND - Tape & Reel (TR) 609-4311-1-ND - Cut Tape (CT) 609-4311-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFV15R-1STE1HLF | |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SFV15R-1STE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.70200 | ¥37.02 |
25 | ¥3.38560 | ¥84.64 |
50 | ¥3.18680 | ¥159.34 |
100 | ¥3.05390 | ¥305.39 |
250 | ¥2.78856 | ¥697.14 |
500 | ¥2.65572 | ¥1,327.86 |
1,000 | ¥2.19099 | ¥2,190.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.99118 | ¥5,973.54 |
6,000 | ¥1.92482 | ¥11,548.92 |
9,000 | ¥1.79207 | ¥16,128.63 |
15,000 | ¥1.76552 | ¥26,482.80 |
30,000 | ¥1.72570 | ¥51,771.00 |