PHEC40R-R211LF | ||
---|---|---|
DigiKey Part Number | 609-PHEC40R-R211LF-ND | |
Manufacturer | ||
Manufacturer Product Number | PHEC40R-R211LF | |
Description | CONN D-SUB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Receptacle Connector Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | PHEC40R-R211LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
10 | ¥41.95000 | ¥419.50 |
25 | ¥39.73000 | ¥993.25 |
40 | ¥38.80350 | ¥1,552.14 |
80 | ¥36.95638 | ¥2,956.51 |
240 | ¥32.33696 | ¥7,760.87 |
440 | ¥31.41307 | ¥13,821.75 |
960 | ¥26.79351 | ¥25,721.77 |
2,400 | ¥24.94571 | ¥59,869.70 |