D37P24A6GV00LF | ||
---|---|---|
DigiKey Part Number | 609-5564-ND | |
Manufacturer | ||
Manufacturer Product Number | D37P24A6GV00LF | |
Description | CONN D-SUB PLUG 37POS VERT SLDR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | D37P24A6GV00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.62000 | ¥58.62 |
15 | ¥52.97400 | ¥794.61 |
30 | ¥50.04200 | ¥1,501.26 |
45 | ¥48.82244 | ¥2,197.01 |
90 | ¥46.38078 | ¥4,174.27 |
240 | ¥41.49842 | ¥9,959.62 |
450 | ¥39.05738 | ¥17,575.82 |
945 | ¥34.17527 | ¥32,295.63 |
2,400 | ¥32.46649 | ¥77,919.58 |