91931-31131LF | ||
---|---|---|
DigiKey Part Number | 609-4462-2-ND - Tape & Reel (TR) 609-4462-1-ND - Cut Tape (CT) 609-4462-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 91931-31131LF | |
Description | CONN RCPT 31POS SMD GOLD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ | |
Datasheet | Datasheet | |
EDA/CAD Models | 91931-31131LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.59000 | ¥39.59 |
10 | ¥35.94200 | ¥359.42 |
25 | ¥34.04440 | ¥851.11 |
50 | ¥33.25440 | ¥1,662.72 |
100 | ¥31.67060 | ¥3,167.06 |
250 | ¥27.71172 | ¥6,927.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.91986 | ¥13,459.93 |
1,000 | ¥22.96103 | ¥22,961.03 |
1,500 | ¥22.16926 | ¥33,253.89 |
2,500 | ¥21.37748 | ¥53,443.70 |