90311-020LF | |
---|---|
DigiKey Part Number | 609-2796-ND |
Manufacturer | |
Manufacturer Product Number | 90311-020LF |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90311-020LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.07000 | ¥11.07 |
10 | ¥9.65100 | ¥96.51 |
25 | ¥9.23800 | ¥230.95 |
50 | ¥9.03220 | ¥451.61 |
100 | ¥8.62240 | ¥862.24 |
250 | ¥7.80112 | ¥1,950.28 |
500 | ¥7.22852 | ¥3,614.26 |