863093C15ALF | ||
---|---|---|
DigiKey Part Number | 609-1431-ND | |
Manufacturer | ||
Manufacturer Product Number | 863093C15ALF | |
Description | CONN BACKSHELL 15POS 90DEG BLACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Two Piece Backshell Connector Black 90° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 863093C15ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.95000 | ¥229.50 |
25 | ¥21.73680 | ¥543.42 |
50 | ¥21.23000 | ¥1,061.50 |
100 | ¥20.22020 | ¥2,022.02 |
250 | ¥17.69228 | ¥4,423.07 |
500 | ¥17.18684 | ¥8,593.42 |
1,000 | ¥14.65940 | ¥14,659.40 |
2,500 | ¥13.64836 | ¥34,120.90 |