1749161001 | ||
---|---|---|
DigiKey Part Number | 281-5852-ND | |
Manufacturer | ||
Manufacturer Product Number | 1749161001 | |
Description | CONN TERM BLK CLAMP YOKE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Clamping Yoke For Shielded Cables | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamping Yoke | |
Number of Positions | - | |
For Use With/Related Products | Shielded Cables | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.12000 | ¥159.12 |
10 | ¥139.36900 | ¥1,393.69 |
30 | ¥133.34500 | ¥4,000.35 |
50 | ¥129.04280 | ¥6,452.14 |
100 | ¥124.74180 | ¥12,474.18 |
250 | ¥117.85936 | ¥29,464.84 |
500 | ¥114.41814 | ¥57,209.07 |