73277-101400LF | ||
---|---|---|
DigiKey Part Number | 609-73277-101400LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 73277-101400LF | |
Description | CONN RCPT 100POS SMD GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥45.78700 | ¥457.87 |
30 | ¥43.36467 | ¥1,300.94 |
50 | ¥42.35480 | ¥2,117.74 |
100 | ¥40.33780 | ¥4,033.78 |
250 | ¥35.29588 | ¥8,823.97 |
500 | ¥34.28728 | ¥17,143.64 |
1,000 | ¥29.24507 | ¥29,245.07 |
2,500 | ¥27.22817 | ¥68,070.43 |