71600-610LF | ||
---|---|---|
DigiKey Part Number | 609-3068-ND | |
Manufacturer | ||
Manufacturer Product Number | 71600-610LF | |
Description | CONN RCPT 10P IDC 28-30AWG GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 71600-610LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.41500 | ¥84.15 |
25 | ¥8.06800 | ¥201.70 |
50 | ¥7.89740 | ¥394.87 |
100 | ¥7.55340 | ¥755.34 |
250 | ¥6.86696 | ¥1,716.74 |
612 | ¥6.18021 | ¥3,782.29 |
1,224 | ¥5.49355 | ¥6,724.11 |
3,060 | ¥4.97857 | ¥15,234.42 |