70523CLF | ||
---|---|---|
DigiKey Part Number | 609-5359-ND | |
Manufacturer | ||
Manufacturer Product Number | 70523CLF | |
Description | DUST CAP STD FOR 09POS F | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female | |
Datasheet | Datasheet | |
EDA/CAD Models | 70523CLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.57300 | ¥15.73 |
25 | ¥1.39760 | ¥34.94 |
50 | ¥1.30560 | ¥65.28 |
100 | ¥1.21210 | ¥121.21 |
250 | ¥1.07204 | ¥268.01 |
500 | ¥1.02564 | ¥512.82 |
1,000 | ¥0.83914 | ¥839.14 |
3,000 | ¥0.76918 | ¥2,307.54 |