69145-206LF | ||
---|---|---|
DigiKey Part Number | 609-69145-206LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 69145-206LF | |
Description | CONN SHUNT .100" 6POS GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 6 (2 x 3) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold or Gold, GXT™ | |
Datasheet | Datasheet | |
EDA/CAD Models | 69145-206LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 6 (2 x 3) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.200" (5.08mm) | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.06000 | ¥6.06 |
10 | ¥5.27900 | ¥52.79 |
500 | ¥3.78430 | ¥1,892.15 |
1,000 | ¥3.12215 | ¥3,122.15 |
5,000 | ¥2.74369 | ¥13,718.45 |
10,000 | ¥2.55446 | ¥25,544.60 |