MSBG-06-G | |
---|---|
DigiKey Part Number | 2057-MSBG-06-G-ND |
Manufacturer | |
Manufacturer Product Number | MSBG-06-G |
Description | GANG SHUNT 6P 2.54MM PITCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (2 x 3) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 6 (2 x 3) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.235" (5.97mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.29000 | ¥32.90 |
25 | ¥3.00920 | ¥75.23 |
50 | ¥2.83240 | ¥141.62 |
100 | ¥2.71520 | ¥271.52 |
250 | ¥2.47916 | ¥619.79 |
500 | ¥2.36118 | ¥1,180.59 |
1,000 | ¥1.94787 | ¥1,947.87 |
3,000 | ¥1.77083 | ¥5,312.49 |