67020-001LF | ||
---|---|---|
DigiKey Part Number | 67020-001LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 67020-001LF | |
Description | POLARIZING KEY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For Quickie™ Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | Quickie™ Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.89100 | ¥58.91 |
25 | ¥5.38240 | ¥134.56 |
50 | ¥5.06620 | ¥253.31 |
100 | ¥4.85530 | ¥485.53 |
250 | ¥4.43336 | ¥1,108.34 |
500 | ¥4.22220 | ¥2,111.10 |
1,000 | ¥3.48329 | ¥3,483.29 |
2,500 | ¥3.16666 | ¥7,916.65 |