20021221-00008T4LF | ||
---|---|---|
DigiKey Part Number | 609-3743-ND | |
Manufacturer | ||
Manufacturer Product Number | 20021221-00008T4LF | |
Description | CONN HEADER SMD 8POS 1.27MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 20021221-00008T4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
71 | ¥5.81592 | ¥412.93 |
142 | ¥5.56331 | ¥789.99 |
568 | ¥4.55199 | ¥2,585.53 |
1,065 | ¥4.04624 | ¥4,309.25 |
5,041 | ¥3.54044 | ¥17,847.36 |
10,011 | ¥3.36342 | ¥33,671.20 |