10162582-1134111LF | ||
---|---|---|
DigiKey Part Number | 609-10162582-1134111LFTR-ND - Tape & Reel (TR) 609-10162582-1134111LFCT-ND - Cut Tape (CT) 609-10162582-1134111LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10162582-1134111LF | |
Description | CONAN LITE HEADER, 11 POSITION | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 11 Position Connector Plug, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.57000 | ¥10.57 |
10 | ¥8.95900 | ¥89.59 |
100 | ¥8.04200 | ¥804.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.39728 | ¥5,117.82 |
1,600 | ¥5.48338 | ¥8,773.41 |
2,400 | ¥5.30062 | ¥12,721.49 |
5,600 | ¥5.11784 | ¥28,659.90 |
8,000 | ¥4.86195 | ¥38,895.60 |