10132798-041100LF | ||
---|---|---|
DigiKey Part Number | 609-10132798-041100LFTR-ND - Tape & Reel (TR) 609-10132798-041100LFCT-ND - Cut Tape (CT) 609-10132798-041100LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10132798-041100LF | |
Description | HEIGHT REC CONNECTOR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 10132798-041100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 3mm, 3.5mm, 4mm, 4.5mm | |
Height Above Board | 0.085" (2.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.57000 | ¥10.57 |
10 | ¥8.95100 | ¥89.51 |
25 | ¥8.58840 | ¥214.71 |
50 | ¥8.40620 | ¥420.31 |
100 | ¥8.04040 | ¥804.04 |
250 | ¥7.30972 | ¥1,827.43 |
500 | ¥6.57866 | ¥3,289.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.48217 | ¥8,223.25 |
3,000 | ¥5.29944 | ¥15,898.32 |
7,500 | ¥5.11669 | ¥38,375.18 |
10,500 | ¥4.86086 | ¥51,039.03 |
15,000 | ¥4.75121 | ¥71,268.15 |