10132798-011100LF | |
---|---|
DigiKey Part Number | 609-5026-2-ND - Tape & Reel (TR) 609-5026-1-ND - Cut Tape (CT) 609-5026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132798-011100LF |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132798-011100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 3mm, 3.5mm, 4mm, 4.5mm | |
Height Above Board | 0.085" (2.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.84400 | ¥48.44 |
25 | ¥4.42320 | ¥110.58 |
50 | ¥4.16380 | ¥208.19 |
100 | ¥3.98970 | ¥398.97 |
250 | ¥3.64264 | ¥910.66 |
500 | ¥3.46910 | ¥1,734.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.77531 | ¥4,162.97 |
3,000 | ¥2.60184 | ¥7,805.52 |
7,500 | ¥2.51513 | ¥18,863.48 |
10,500 | ¥2.34167 | ¥24,587.53 |
15,000 | ¥2.30698 | ¥34,604.70 |