10132797-055100LF | ||
---|---|---|
DigiKey Part Number | 609-5226-2-ND - Tape & Reel (TR) 609-5226-1-ND - Cut Tape (CT) 609-5226-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10132797-055100LF | |
Description | CONN PLUG 50POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 10132797-055100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.50000 | ¥13.50 |
10 | ¥11.72300 | ¥117.23 |
100 | ¥10.47370 | ¥1,047.37 |
500 | ¥8.72804 | ¥4,364.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.48116 | ¥7,481.16 |
2,000 | ¥7.23178 | ¥14,463.56 |
3,000 | ¥6.98242 | ¥20,947.26 |
5,000 | ¥6.63330 | ¥33,166.50 |
10,000 | ¥6.48368 | ¥64,836.80 |